![]() |
TPS82672 MicroSiP™ Step-Down Converter |
|
|
Texas Instruments' 600 mA, high-efficiency MicroSiP step-down converter |
Texas Instruments' TPS82672 device is a complete 600 mA, DC/DC step-down power supply intended for low-power applications. Included in the package are the switching regulator, inductor and input/output capacitors. No additional components are required to finish the design.The TPS82672 is based on a high-frequency synchronous step-down DC-DC converter optimized for battery-powered portable applications. The MicroSiP DC/DC converter operates at a regulated 5.5 MHz switching frequency and enters the power-save mode operation at light load currents to maintain high efficiency over the entire load current range. TPS82672 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage Input/ Voltage Output |
Package | |
| TPS82672SIPR | 296-30248-2-ND | Tape & Reel | 2.3 V ~ 4.8 V / 1.5 V |
8-VFBGA | |
| 296-30248-1-ND | Cut Tape | ||||
| 296-30248-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS82672EVM-646 | 296-30303-ND | Evaluation Module for TPS82672-646 |

Quick Links: