![]() |
TPS54120 1 A Power Supply |
Texas Instruments' low-noise, 1 A power supply with integrated DC-DC converter and low-dropout regulator |
Texas Instruments' TPS54120 combines the high-efficiency of a step-down switching (DC-DC) converter with a high power-supply rejection (PSR), low-noise, low-dropout regulator (LDO) to provide an ultra low-noise power supply that delivers quiet power rails to noise-sensitive applications. With a wide input range of 4.5 V to 17 V, the TPS54120 is ideally suited for systems with 12 V power busses, and supports a 1 A continuous output current. The output voltage can be set from 0.8 V to 6.0 V using external resistors. The dc-dc converter and LDO are completely configurable, allowing the TPS54120 to be used in a wide range of low-noise applications. TPS54120 Datasheet |
| Features | Applications |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Supply |
Package | |
| TPS54120RGYT | 296-30358-2-ND | Tape & Reel | 2.2 V ~ 17 V | 10-VFDFN exposed pad |
|
| 296-30358-1-ND | Cut Tape | ||||
| 296-30358-6-ND | Digi-Reel® |
| Evaluation Module |
| Texas Instruments Part Number |
Digi-Key Part Number |
Description | |
| TPS54120EVM-103 | 296-30409-ND | Evaluation Module for TPS54120EVM-103 |

Quick Links: