![]() |
SN74LVC1T45 Bus Transceiver |
|
|
Texas Instruments' single-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputsTexas Instruments' single-bit noninverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 V to 5.5 V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 V to 5.5 V. This allows for universal low-voltage bidirectional translation between any of the 1.8 V, 2.5 V, 3.3 V, and 5 V voltage nodes. SN74LVC1T45 Datasheet |
| Features | |
|
|
| Buy Now |
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Supply |
Package | |
| SN74LVC1T45DBVR | 296-16843-2-ND | Tape & Reel | 1.65 V ~ 5.5 V | SOT-23-6 | |
| 296-16843-1-ND | Cut Tape | ||||
| 296-16843-6-ND | Digi-Reel® |

Quick Links: