OLinuXino Single Board Linux Computer



Olimex's ready-to-use, easy-to-setup software-embedded development board


Olimex OLinuXino Single Board Linux Computer Olimex's OLinuXino development boards are ready-to-use, easy to setup and is suitable for embedded programming enthusiasts, Linux hobbyists, gadget fans, and professionals, as its low cost makes it a very good solution for application-oriented embedded systems. The main usage of this board is software-embedded development without needing perfect understanding of the hardware.

The strong points of the OLinuXino include the processor speed, mobility of the board, and the low price. Customers have full access to the technical documentation of this board. The software is released under General Purpose License and the board is considered open-hardware.
iMX233-OLinuXino-MICRO User's Manual

  Features
  • iMX233 ARM926J processor at 454 MHz
  • 64 MB RAM
  • SD-card connector for booting the Linux image
  • TV PAL/NTSC video output
  • 2 USB high speed host
  • Optional Wi-Fi RTL8188CU module
  • Stereo audio input
  • Stereo headphone audio output
  • UEXT connector for connection to different peripheral modules
  • 40-pin GPIO for connection of other hardware
  • Optional Wi-Fi RTL8188CU module

Buy Now
Digi-Key
Part Number
Olimex
Part Number
Description  
1188-1043-ND IMX233-OLINUXINO-MAXI LINUX COMPUTER W/ I.MX233 ARM926 OLinuXino-MAXI Manual
1188-1089-ND IMX233-OLINUXINO-MICRO LINUX COMPUTER W/ I.MX233 ARM926 iMX233-OLinuXino-Micro Schematic
1188-1087-ND IMX233-OLINUXINO-MINI COMPUTER W/ I.MX233 ARM926J OLinuXino Manual
1188-1088-ND IMX233-OLINUXINO-MINI-WIFI COMPUTER W/ I.MX233 ARM926J OLinuXino Manual
1188-1090-ND A13-OLINUXINO-WIFI LINUX COMPUTER W/ A13 CORTEX-A8 A13-OLinuXino User Manual

Accessories
Digi-Key
Part Number
Olimex
Part Number
Description  
1188-1018-ND USB-SERIAL-CABLE-F OLINUXINO SERIAL CONSOLE CABLE USB-SERIAL-CABLE Datasheet
1188-1042-ND IMX233-OLINUXINO-SD SD CARD LOADED WITH LINUX -