Laird Thermal Supplier Page

Tflex™ HR600 Series


Mid-performance gap filler with 3 W/mK from Laird Thermal


Tflex™ HR600 SeriesLaird Thermal's Tflex™ HR600 is a cost-effective and compliant gap filler thermal interface material with excellent thermal performance and great handling for mass-production applications. The low modulus interface pad conforms to component topography, resulting in little stress on the components, mating chassis, or parts. The softness relieves mechanical stress from high stack-up tolerance and absorbs shock, resulting in improved device reliability. Tflex HR600’s recovery properties for applications requiring material rework result in continued mechanical integrity even after device rework and re-assembly. Tflex HR600 is naturally tacky on both sides and requires no additional adhesive coating to inhibit thermal performance. The tack is designed to hold the pad in place during assembly and component transport. Tflex HR600 is electrically insulating, stable from -45°C thru 200°C, and meets UL 94V0 flame rating. Datasheet

Features
  • Thermal conductivity 3 W/mK
  • Soft and compliant
  • Available in thicknesses from 0.010" - 0.200" (0.25 mm - 5.0 mm)
  • Naturally tacky for adhesion during assembly and transport
RoHS Compliant
Applications
  • Cooling components to chassis, frame, or other mating components
  • GPS navigation and other portable devices
  • Home and small office network equipment
  • Mass storage devices
  • Automotive electronics
  • Telecommunication hardware
  • Radios
  • LED solid state lighting
  • Power electronics
  • LCD and PDP flat panel TV
  • Set top boxes
  • Audio and video components
  • IT infrastructure
  • Memory modules

Digi-Key P/N Manufacturer P/N Description
926-1135-ND A15993-00 TFLEX HR620FG 9X9"
926-1136-ND A16104-04 TFLEX HR640 9X9"
926-1137-ND A16104-08 TFLEX HR680 9X9"
926-1138-ND A16104-10 TFLEX HR6100 9X9"
926-1139-ND A16104-12 TFLEX HR6120 9X9"
926-1140-ND A16104-16 TFLEX HR6160 9X9"
926-1141-ND A16104-20 TFLEX HR6200 9X9"