JAE Supplier Page

JN1/JN2 Series of Small Circular Connectors



Waterproof circular connectors with one-touch lock mechanisms from JAE


JAE's JN1/JN2 series is made up of waterproof circular connectors with one-touch lock mechanisms developed as an interface for industrial devices. It is available in all-plastic type JN1, and the partially metal-reinforced robust type JN2. Both are compact designs and suitable for a variety of electronic devices. Additionally, they are UL certified.
JN1/JN2 Series of Small Circular Connectors

Specifications
  • Contacts: 4 and 10 pins
  • Dielectric withstand voltage:
    • 4 pins: AC 2000 Vrms (per minute)
    • 10 pins: AC 900 Vrms (per minute)
  • Operating temperature: -20 to 125°C
  • Durability: 500 times
  • Rated current:
    • 4 pins: 5 Amps per pin
    • 10 pins: 3 Amps per pin
  • Rated voltage: 200 VAC
  • IP rating: IP67

Features
  • This small circular connector comes with two material options, plastic JN1 and metal shell JN2
  • Easy one hand blind mate lock-unlock operation
  • Straight and angle plugs are available
  • Waterproof and dustproof rating of IP67
  • Superb environment-proof performance such as vibration and oil resistance


JN1 Series
Digi-Key P/N Manufacturer P/N Description
670-1048-ND JN1-22-22P-PKG100 CONN PIN 21-25AWG #22 CRIMP GOLD Datasheet
670-1050-ND JN1-22-22S-PKG100 CONN SOCKET 21-25AWG GOLD CRIMP
670-1052-ND JN1-22-26S-PKG100 CONN SOCKET 26-28AWG GOLD CRIMP
670-1053-ND JN1AS04MK1 CONN RCPT WATERPRF 4POS SLD PIN
670-1055-ND JN1AS10ML2-R CONN RCPT WATERPRF 10POS SLD PIN
670-1056-ND JN1AS10UL1 CONN RCPT WATERPRF 10POS T/H PIN
670-1057-ND JN1DS04FK1 CONN PLUG 4POS SOLDER SOCKET
670-1058-ND JN1DS04FK2 CONN PLUG 4POS SOLDER SOCKET
670-2246-ND JN1DS10SLK CONN PLUG 10POS STR W/SOCKET
View more JN1 series here

JN2 Series
Digi-Key P/N Manufacturer P/N Description
670-1070-ND JN2AS10ML2-R CONN RCPT 10POS #22 SOLDER PIN Datasheet
670-1073-ND JN2DS04FK2-R CONN PLUG 4POS #20 SOLDER SOCKET
670-1074-ND JN2DS04FK2X-R CONN PLUG 4POS #20 SOLDER SOCKET
670-1075-ND JN2DS10SL1-R CONN PLUG 10POS #22 CRIMP SOCKET
670-1076-ND JN2DS10SL2-R CONN PLUG 10POS #22 CRIMP SOCKET
670-1077-ND JN2FS04FK2-R CONN PLUG 4POS R/A SOLDER SOCKET
670-1078-ND JN2FS10SL1-R CONN PLUG 10POS R/A CRIMP SOCKT
670-1079-ND JN2FS10SL2-R CONN PLUG 10POS R/A CRIMP SOCKT
670-2456-ND JN1-22-22F-PKG100 SOCKET FOR JN1/JN2 20AWG SOLDER
View more JN2 series here