- Power supply: power generation by rocker operating (Electrodynamic Power Generator)
- Antenna: external whip antenna 26.8cm
- Data rate / Modulation type: 125 kbps / ASK
- Channels: two with four action states each (upper/lower pushbutton is pressed/released)
- Telegram type: RPS of type 2 (allows interpretation of operating two buttons simultaneously)
- Transmission range: up to 200m free field, up to 30m indoor
- Energy bow travel/Operating force: 1.8 mm / approx. 7 N (at room temperature)
- Number of operations: typ. 50.000 actuations tested according to EN 60669 / VDE 0632
- Module dimensions: 40.0 x 40.0 x 11.2 mm
- Operating temperature: -25°C to +65°C
|