Emerson Network Power Supplier Page

VRM10 Series


Emerson's VRM10 series - designed for use in low profile applications where VRM10.0 or 10.1 specifications are required


Emerson's VRM10 non-isolated DC-DC converters are designed to meet the exceptionally fast transient response requirements of today’s microprocessors and fast switching logic in a compact size at a very affordable price.

Advanced circuit techniques, component selection and placement optimization, state-of-the-art thermal packaging, and surface-mount technologies provide a high power density, highly reliable and very precise voltage regulation system for advanced microprocessors.
Emerson's VRM10 Series

Features  
  • Designed for use in low profile applications where VRM10.0 or 10.1 specifications are required
  • Output current up to 105 A continuous
  • Open-collector power good (PWRGD) output
  • 6-bit microprocessor voltage identification input (VID)
  • Differential remote sense for improved load regulation
  • RoHS compliant
  • Vertical plug-in to standard motherboard connector
  • Selectable output load line impedances, via LL0 and LL1
  • Output over-voltage signal (OVP)
  • Monotonic output turn-on and turn-off with no overshoot or undershoot
  • 2 year warranty

Digi-Key P/N Manufacturer P/N Description  
454-1424-ND VRM10-80-12-PJ CONV DC/DC 80A 0.8375-1.6V OUT Datasheet