![]() |
CS325S Series Ceramic SMD Crystals |
|
|
|
Citizen Finetech Miyota introduces the CS325S series ceramic SMD crystalsThe CS325S series SMD crystals from Citizen Finetech Miyota are suitable for various applications such as communications devices, AV devices, and other equipment. The CS325S series features a 3.2 mm x 2.5 mm x 0.6 mm SMD ceramic package. The CS325S Series is being stocked at Digi-Key Corporation from 12 to 52 MHz in a fundamental oscillation mode. Both 10.0 and 12.5 pF load capacitance choices are being offered. The frequency tolerance is ±30ppm at 25°C and the frequency stability is ±30 ppm over the operating temperature range of -10°C to +60°C. |
![]() |
| Digi-Key P/N | Manufacturer P/N | Description | |
| 300-3001-1-ND | CS325S-26.000MABJ-UT | CRYSTAL 26MHZ 18PF SMD | ![]() |
| 300-3002-1-ND | CS325S-25.000MABJ-UT | CRYSTAL 25MHZ 18PF SMD | |
| 300-3003-1-ND | CS325S-24.576MABJ-UT | CRYSTAL 24.576MHZ 18PF SMD | |
| 300-3004-1-ND | CS325S-24.000MABJ-UT | CRYSTAL 24MHZ 18PF SMD | |
| 300-3005-1-ND | CS325S-20.500MABJ-UT | CRYSTAL 20.5MHZ 18PF SMD | |
| 300-3009-1-ND | CS325S-16.000MABJ-UT | CRYSTAL 16MHZ 18PF SMD | |
| 300-3010-1-ND | CS325S-14.31818MABJ-UT | CRYSTAL 14.31818MHZ 18PF SMD | |
| 300-3011-1-ND | CS325S-40.000MABJ-UT | CRYSTAL 40MHZ 18PF SMD | |
| 300-3014-1-ND | CS325S-19.200MEEQ-UT | CRYSTAL 19.2MHZ 10PF SMD | |
| 300-3016-1-ND | CS325S-27.000MEEQ-UT | CRYSTAL 27MHZ 10PF SMD | |
| View more CS325S Series here | |||

Quick Links: