MSP430FR5720IRGET | ||
---|---|---|
DigiKey Part Number | 296-30348-2-ND - Tape & Reel (TR) 296-30348-1-ND - Cut Tape (CT) 296-30348-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MSP430FR5720IRGET | |
Description | IC MCU 16BIT 4KB FRAM 24VQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 8MHz 4KB (4K x 8) FRAM 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MSP430FR5720IRGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £2.48000 | £2.48 |
10 | £2.22400 | £22.24 |
25 | £2.10240 | £52.56 |
100 | £1.82220 | £182.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | £1.72880 | £432.20 |
500 | £1.55122 | £775.61 |
1,250 | £1.30826 | £1,635.33 |
2,500 | £1.24285 | £3,107.12 |
6,250 | £1.19613 | £7,475.81 |