
R60DR54705050K | |
|---|---|
DigiKey Part Number | 399-12459-ND |
Manufacturer | |
Manufacturer Product Number | R60DR54705050K |
Description | CAP FILM 47UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DR54705050K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.56000 | £8.56 |
| 10 | £6.55500 | £65.55 |
| 50 | £5.75340 | £287.67 |
| 112 | £5.46929 | £612.56 |
| 560 | £5.06232 | £2,834.90 |
| 1,008 | £4.95382 | £4,993.45 |
| Unit Price without VAT: | £8.56000 |
|---|---|
| Unit Price with VAT: | £10.27200 |

