
ZXCT1009FTA | |
|---|---|
DigiKey Part Number | ZXCT1009FTR-ND - Tape & Reel (TR) ZXCT1009FCT-ND - Cut Tape (CT) ZXCT1009FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1009FTA |
Description | IC CURRENT MONITOR 1% SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 9.98mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1009FTA Models |
Category | Voltage - Input 2.5V ~ 20V |
Manufacturer Diodes Incorporated | Current - Output 9.98mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Method High-Side | Supplier Device Package SOT-23-3 |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.54600 | £5.46 |
| 25 | £0.49320 | £12.33 |
| 100 | £0.43450 | £43.45 |
| 250 | £0.40644 | £101.61 |
| 500 | £0.38954 | £194.77 |
| 1,000 | £0.37870 | £378.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.35848 | £1,075.44 |
| 6,000 | £0.35008 | £2,100.48 |
| 9,000 | £0.34587 | £3,112.83 |
| 15,000 | £0.34121 | £5,118.15 |
| 21,000 | £0.33848 | £7,108.08 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |










