ZX360D-B-10P is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 1,297
Unit Price: £1.00000
Datasheet
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX360D-B-10P

DigiKey Part Number
H11889TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZX360D-B-10P
Description
CONN RCPT USB3.0 MICRO B SMD R/A
Customer Reference
Detailed Description
USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZX360D-B-10P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
1A per Contact
Part Status
Obsolete
Voltage - Rated
30VAC
Connector Type
USB - micro B
Mating Cycles
10000
Number of Contacts
10
Contact Finish
Palladium-Nickel
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZX360D-B-10P(30)Hirose Electric Co Ltd1,297H125269CT-ND£1.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes