Keywords:





Product Index > Computers, Office - Components, Accessories > Magnetic Strip, Smart Card Readers > ZU-M1121L1

All prices are in British pound sterling.
Digi-Key Part NumberPCR224-ND
Price BreakUnit PriceExtended Price
124.7000024.70
1019.76400197.64
5017.29340864.67
10016.675701,667.57
1,00016.0581116,058.11
Quantity Available Digi-Key Stock: 87
Can ship immediately
Manufacturer

Panasonic - ATG

Manufacturer Part Number

ZU-M1121L1

DescriptionCARD READER 1 TRACK SWIPE LL HD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CARD READER 1 TRACK SWIPE LL HD | ZU-M1121L1 | PCR224-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZU-M1121
Product Photos ZU-M1121L1
Catalog Drawings ZU-M1xxx(S,L)1
Standard Package200
CategoryComputers, Office - Components, Accessories
FamilyMagnetic Strip, Smart Card Readers
Series-
Card Reader TypeMagnetic - Swipe
Interface-
Card Read/Write Type and TracksRead Tracks 2
Card Reading DirectionSwipe (Single Direction)
Card StandardISO 2
Card Speed8 ~ 150 cm/s
Supply Voltage4.5 V ~ 5.5 V
Other NamesPCR224
Q1437178
Q2949909
Q3013509
Q827328
ZU-M1121L1-ND
ZUM1121L1

5:36:38 5/22/2013 - Help With This Screen