Keywords:





Product Index > Discrete Semiconductor Products > Transistors (BJT) - Single > ZTX449

All prices are in British pound sterling.
Digi-Key Part NumberZTX449-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.397003.97
250.352008.80
1000.3065030.65
2500.2667666.69
5000.22704113.52
1,0000.18163181.63
2,5000.16460411.51
5,0000.15325766.26
Quantity Available Digi-Key Stock: 4,961
Can ship immediately
Manufacturer

Manufacturer Part Number

ZTX449

DescriptionTRANSISTOR NPN 30V 1000MA TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TRANSISTOR NPN 30V 1000MA TO92-3 | ZTX449 | ZTX449-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ZTX449STOB
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Catalog Drawings TO-92 Bottom
TO-92 Side 1
TO-92 Side 2
Standard Package4,000
CategoryDiscrete Semiconductor Products
FamilyTransistors (BJT) - Single
Series-
PackagingBulk
Transistor TypeNPN
Current - Collector (Ic) (Max)1A
Voltage - Collector Emitter Breakdown (Max)30V
Vce Saturation (Max) @ Ib, Ic1V @ 200mA, 2A
Current - Collector Cutoff (Max)-
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 500mA, 2V
Power - Max1W
Frequency - Transition150MHz
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Catalog Page1205 (UK2011-EN PDF)

15:16:40 5/21/2013 - Help With This Screen