



XL-5530L-LW300-S-R | |
|---|---|
DigiKey Part Number | 668-1257-ND |
Manufacturer | |
Manufacturer Product Number | XL-5530L-LW300-S-R |
Description | BUZZER PIEZO 12V 54.5MM BRACKET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 260mA 3kHz 123dB @ 12V, 10cm Bracket Mount Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | XL-5530L-LW300-S-R Models |
Category | Operating Mode Siren |
Manufacturer PUI Audio, Inc. | Duration 3 PPS |
Series | Sound Pressure Level (SPL) 123dB @ 12V, 10cm |
Packaging Bulk | Current - Supply 260mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Bracket Mount |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 6 ~ 16V | Size / Dimension 2.146" Dia (54.50mm) |
Frequency 3kHz | Height - Seated (Max) 2.224" (56.50mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.37000 | £19.37 |
| 10 | £15.01600 | £150.16 |
| 25 | £13.62520 | £340.63 |
| 50 | £12.67820 | £633.91 |
| 100 | £11.81140 | £1,181.14 |
| 250 | £11.04728 | £2,761.82 |
| Unit Price without VAT: | £19.37000 |
|---|---|
| Unit Price with VAT: | £23.24400 |

