Buzzers Indicator, Internally Driven Piezo 12 V 120mA 2.3kHz 110dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 120mA 2.3kHz 110dB @ 12V, 10cm Panel Mount, Flange Wire Leads
XL-5020-TF-LW150-S-R
XL-5020-TF-LW150-S-R

XL-5020-TF-LW150-S-R

DigiKey Part Number
668-1332-ND
Manufacturer
Manufacturer Product Number
XL-5020-TF-LW150-S-R
Description
BUZZER PIEZO 12V 50MM FLANGE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 120mA 2.3kHz 110dB @ 12V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XL-5020-TF-LW150-S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Siren
Manufacturer
PUI Audio, Inc.
Duration
1.2 PPS
Series
Sound Pressure Level (SPL)
110dB @ 12V, 10cm
Packaging
Bulk
Current - Supply
120mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-30°C ~ 80°C
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
3 ~ 16V
Size / Dimension
1.969" Dia (50.00mm)
Frequency
2.3kHz
Height - Seated (Max)
1.496" (38.00mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.40000£16.40
10£12.69900£126.99
38£11.02263£418.86
76£10.26066£779.81
114£9.84518£1,122.35
266£9.15188£2,434.40
Manufacturers Standard Package
Unit Price without VAT:£16.40000
Unit Price with VAT:£19.68000