30 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool

WSU-30

DigiKey Part Number
K104-ND
Manufacturer
Manufacturer Product Number
WSU-30
Description
WIRE WRAP HAND TOOL 30 AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
30 AWG Strip, Unwrap, Wrap Hand, Manual Wire Wrap Tool
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tool Type
Strip, Unwrap, Wrap
Manufacturer
Jonard Tools
Wire Gauge
30 AWG
Series
Style
Hand, Manual
Packaging
Bulk
Features
Regular Wrapping
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£39.88000£39.88
5£36.96000£184.80
10£35.77100£357.71
25£34.89800£872.45
Manufacturers Standard Package
Unit Price without VAT:£39.88000
Unit Price with VAT:£47.85600