WM-64C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 17
Unit Price: £1.51000
Datasheet
50 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -45dB ±4dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM-64C

DigiKey Part Number
P9955-ND
Manufacturer
Manufacturer Product Number
WM-64C
Description
MIC COND ANLG OMNI -45DB 0.236"D
Customer Reference
Detailed Description
50 Hz ~ 15 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-45dB ±4dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
Panasonic Industry
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Bulk
Current - Supply
500 µA
Part Status
Obsolete
Port Location
Top
Type
Electret Condenser
Termination
Solder Pads
Output Type
Analog
Size / Dimension
0.236" Dia (6.00mm)
Direction
Omnidirectional
Height (Max)
0.087" (2.20mm)
Frequency Range
50 Hz ~ 15 kHz
Shape
Circular
Sensitivity
-45dB ±4dB @ 94dB SPL
Base Product Number
S/N Ratio
58dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
POM-2245L-C33-RPUI Audio, Inc.17668-1390-ND£1.51000Direct
Obsolete
This product is no longer manufactured. View Substitutes