


WM-5601 | |
|---|---|
DigiKey Part Number | 377-1624-ND |
Manufacturer | |
Manufacturer Product Number | WM-5601 |
Description | RACK STEEL 15.7X23.6X25 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.750" L x 23.620" W x 25.000" H (400.05mm x 599.95mm x 635.00mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 15.750" L x 23.620" W x 25.000" H (400.05mm x 599.95mm x 635.00mm) |
Manufacturer Bud Industries | Door Glass (Front), Steel (Rear) |
Series | Features Removable Sides, Wall Mount |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 12U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 12.000" L x 17.720" W x 21.140" H (304.80mm x 450.09mm x 536.96mm) | Weight 85 lbs (38.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £335.94000 | £335.94 |
| Unit Price without VAT: | £335.94000 |
|---|---|
| Unit Price with VAT: | £403.12800 |


