100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save

WAVEACE 212

DigiKey Part Number
WAVEACE212-ND
Manufacturer
Manufacturer Product Number
WAVEACE 212
Description
DGTL O-SCOPE 100MHZ 2CH 1GS/S
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
18kpts
Manufacturer
Teledyne LeCroy
Function
Record, Playback, Save
Series
Probe Type
Passive 1:1, 10:1 (2)
Packaging
Box
Sampling Rate (Per Second)
1G
Part Status
Obsolete
Input Impedance
1M - 13pF
Type
Bench, Digital
Rise Time (Typ)
3.5 ns
Bandwidth
100 MHz
Voltage - Input (Max)
400V
Channels
2 Analog
Voltage - Supply
100 ~ 240VAC
Display Type
LCD - Color
Includes
Manual, Software, USB Cable
Interface
Ethernet, RS232, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.