

WAVEACE 102 | |
|---|---|
DigiKey Part Number | WAVEACE102-ND |
Manufacturer | |
Manufacturer Product Number | WAVEACE 102 |
Description | DGTL O-SCOPE 60MHZ 2CH 500MS/S |
Customer Reference | |
Detailed Description | 60 MHz Bench, Digital Oscilloscopes RS232, USB Interface LCD - Color Display 2 Analog Channel 400V Record, Playback, Save |
Datasheet | Datasheet |
Category | Memory Size 4kpts |
Manufacturer Teledyne LeCroy | Function Record, Playback, Save |
Series | Probe Type Passive 1:1, 10:1 (2) |
Packaging Box | Sampling Rate (Per Second) 500M |
Part Status Obsolete | Input Impedance 1M - 13pF |
Type Bench, Digital | Rise Time (Typ) 5.8 ns |
Bandwidth 60 MHz | Voltage - Input (Max) 400V |
Channels 2 Analog | Voltage - Supply 100 ~ 240VAC |
Display Type LCD - Color | Includes Manual, Software, USB Cable |
Interface RS232, USB |


