Keywords:





Product Index > Circuit Protection > Circuit Breakers > W58-XC4C12A-8

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberW58-XC4C12A-8-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

W58-XC4C12A-8

DescriptionCIR BRKR THRM 8A PUSH-RESET
Lead Free Status / RoHS StatusLead free / RoHS non-compliant
CIR BRKR THRM 8A PUSH-RESET | W58-XC4C12A-8 | W58-XC4C12A-8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W58 Series
Product Photos W58-XC4C12A Series
Standard Package100
CategoryCircuit Protection
FamilyCircuit Breakers
SeriesW58, Potter & Brumfield
Breaker TypeThermal
Current Rating8A
Voltage Rating - AC250V
Voltage Rating - DC50V
Number of Poles1
Actuator TypePush to Reset
Illumination-
Illumination Voltage (Nominal)-
Mounting TypePanel Mount
Associated ProductPB255-ND - NUT KNURLED SILVER W58 TYPE 1
PB254-ND - DISC PUSH TO RESET W58 TYPE 4
PB253-ND - DISC PUSH TO RESET W58 TYPE 1
Other Names5-1393249-1

7:33:16 5/25/2013 - Help With This Screen