
VYC30W-Q48-S12-T | |
|---|---|
DigiKey Part Number | 179-VYC30W-Q48-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | VYC30W-Q48-S12-T |
Description | DC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 2.5A 75V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Bel Power Solutions | Voltage - Output 1 12V |
Series | Current - Output (Max) 2.5A |
Packaging Box | Power (Watts) 30W |
Part Status Obsolete | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 18V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 2.66" L x 2.17" W x 0.75" H (67.5mm x 55.0mm x 19.1mm) |

