
VYB20W-Q24-S12-T | |
|---|---|
DigiKey Part Number | 179-VYB20W-Q24-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | VYB20W-Q24-S12-T |
Description | DC/DC CONVERTER 12V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 1.67A 36V Input |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer Bel Power Solutions | Voltage - Output 1 12V |
Series | Current - Output (Max) 1.67A |
Packaging Tray | Power (Watts) 20W |
Part Status Obsolete | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.06" L x 2.17" W x 0.75" H (52.3mm x 55.0mm x 19.0mm) |

