Keywords:





Product Index > Optoelectronics > Infrared, UV Emitters > VSMB2000X01

All prices are in British pound sterling.
Digi-Key Part NumberVSMB2000X01DKR-ND
Price BreakUnit PriceExtended Price
10.550000.55
100.472004.72
250.4224010.56
1000.3725037.25
2500.3228480.71
5000.27316136.58
1,0000.21728217.28
2,5000.19866496.65
Quantity Available Digi-Key Stock: 5,970
Can ship immediately
Manufacturer

Manufacturer Part Number

VSMB2000X01

DescriptionIR EMITTING DIODE HSPEED 950NM
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IR EMITTING DIODE HSPEED 950NM | VSMB2000X01 | VSMB2000X01DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VSMB2000X01,VSMB2020X01
Product Photos VSMB2000X01
Standard Package1
CategoryOptoelectronics
FamilyInfrared, UV Emitters
Series-
PackagingDigi-Reel®
Current - DC Forward (If)100mA
Radiant Intensity (Ie) Min @ If20mW/sr @ 100mA
Wavelength940nm
Voltage - Forward (Vf) Typ1.35V
Viewing Angle24°
OrientationTop View
Mounting TypeSurface Mount
Package / Case2-SMD, Z-Bend
Other NamesVSMB2000X01DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
VSMB2000X01TR-NDVSMB2000X01Tape & Reel (TR)00.169306,000
VSMB2000X01CT-NDVSMB2000X01Cut Tape (CT)5,970 - Immediate0.550001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:04:05 5/21/2013 - Help With This Screen