


VOM453T | |
|---|---|
DigiKey Part Number | 751-1493-2-ND - Tape & Reel (TR) 751-1493-1-ND - Cut Tape (CT) 751-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM453T |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | VOM453T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 500ns | Supplier Device Package 5-SOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T-000E | Broadcom Limited | 5,216 | 516-2256-5-ND | £3.11000 | Similar |
| ACPL-M43T-500E | Broadcom Limited | 2,938 | 516-2237-1-ND | £3.00000 | Similar |
| ACPL-M43U-000E | Broadcom Limited | 1,200 | 516-3927-5-ND | £3.66000 | Similar |
| ACPL-M49T-000E | Broadcom Limited | 2,700 | 516-2257-5-ND | £2.36000 | Similar |
| ACPL-M49T-500E | Broadcom Limited | 8,822 | 516-2908-1-ND | £2.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.72200 | £7.22 |
| 100 | £0.54080 | £54.08 |
| 500 | £0.46006 | £230.03 |
| 1,000 | £0.43366 | £433.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.39980 | £1,199.40 |
| 6,000 | £0.38260 | £2,295.60 |
| 9,000 | £0.37379 | £3,364.11 |
| 15,000 | £0.36385 | £5,457.75 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |





