
VOL6505I | |
|---|---|
DigiKey Part Number | 38-1011-ND |
Manufacturer | |
Manufacturer Product Number | VOL6505I |
Description | LASER DIODE 650NM 4.8MW 10.4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 4.8mW 40mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40mA |
Manufacturer US-Lasers Inc. | Power (Watts) 4.8mW |
Packaging Bulk | Package / Case Cylinder (10.4mm Dia) |
Part Status Active | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.93000 | £40.93 |
| 10 | £33.88600 | £338.86 |
| 100 | £29.83020 | £2,983.02 |
| Unit Price without VAT: | £40.93000 |
|---|---|
| Unit Price with VAT: | £49.11600 |

