


VLMW1300-GS08 | |
|---|---|
DigiKey Part Number | VLMW1300-GS08TR-ND - Tape & Reel (TR) VLMW1300-GS08CT-ND - Cut Tape (CT) VLMW1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW1300-GS08 |
Description | LED COOL WHITE 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | White, Cool 7000K LED Indication - Discrete 2.93V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMW1300-GS08 Models |
Category | Voltage - Forward (Vf) (Typ) 2.93V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.13780 | £13.78 |
| 500 | £0.11224 | £56.12 |
| 1,000 | £0.10379 | £103.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09290 | £278.70 |
| 6,000 | £0.08734 | £524.04 |
| 9,000 | £0.08449 | £760.41 |
| 15,000 | £0.08127 | £1,219.05 |
| 21,000 | £0.07935 | £1,666.35 |
| 30,000 | £0.07748 | £2,324.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |








