Keywords:





Product Index > Optoelectronics > LED Indication - Discrete > VLMH3100-GS08

All prices are in British pound sterling.
Digi-Key Part Number751-1464-6-ND
Price BreakUnit PriceExtended Price
10.450000.45
100.316003.16
250.261206.53
1000.2104021.04
2500.1515237.88
5000.1220861.04
Quantity Available Digi-Key Stock: 8,741
Can ship immediately
Manufacturer

Manufacturer Part Number

VLMH3100-GS08

DescriptionLED PLCC-2 RED SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
LED PLCC-2 RED SMD | VLMH3100-GS08 | 751-1464-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VLMx310.
Product Photos PLCC-2 PKG
Catalog Drawings High Bright LED PLCC Type
Standard Package1
CategoryOptoelectronics
FamilyLED Indication - Discrete
Series-
PackagingDigi-Reel®
ColorRed
Millicandela Rating10mcd
Voltage - Forward (Vf) Typ2V
Current - Test10mA
Wavelength - Dominant618.5nm
Wavelength - Peak635nm
Viewing Angle120°
Lens TypeClear
Lens Style/SizeRound with Flat Top, 2.4mm
Package / Case2-PLCC
Size / Dimension3.00mm L x 2.80mm W
Height1.75mm
Mounting TypeSurface Mount
Luminous Flux @ Current - Test-
Catalog Page2628 (UK2011-EN PDF)
Other Names751-1464-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1464-2-NDVLMH3100-GS08Tape & Reel (TR)7,500 - Immediate0.084931,500
751-1464-1-NDVLMH3100-GS08Cut Tape (CT)8,741 - Immediate0.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:58:24 5/23/2013 - Help With This Screen