
VGD-30-D524 | |
|---|---|
DigiKey Part Number | 179-VGD-30-D524-ND |
Manufacturer | |
Manufacturer Product Number | VGD-30-D524 |
Description | AC/DC CONVERTER 5V 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 4 A |
Mfr | Current - Output 2 1 A |
Series | Power (Watts) |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 79% |
Type Enclosed | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, DC Input Capable, Universal Input |
Voltage - Input 85 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 5V | Size / Dimension 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) |
Voltage - Output 2 24V | Approval Agency CE, cURus |

