Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

VCFM-1000

DigiKey Part Number
VCFM-1000-ND
Manufacturer
Manufacturer Product Number
VCFM-1000
Description
RELAY SOCKET 5 POS THROUGH HOLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
VCFM-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
5
Manufacturer
TE Connectivity Potter & Brumfield Relays
Mounting Type
Through Hole
Series
Termination Style
PC Pin
Packaging
Bulk
For Use With/Related Products
VFM Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,428
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.52000£3.52
10£3.13100£31.31
25£2.99000£74.75
50£2.88780£144.39
100£2.78870£278.87
450£2.58513£1,163.31
900£2.49631£2,246.68
1,350£2.44574£3,301.75
Manufacturers Standard Package
Unit Price without VAT:£3.52000
Unit Price with VAT:£4.22400