




VCF4-1000 | |
|---|---|
DigiKey Part Number | PB232-ND |
Manufacturer | |
Manufacturer Product Number | VCF4-1000 |
Description | RELAY SOCKET 5 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | VCF4-1000 Models |
Category | Number of Positions 5 |
Manufacturer TE Connectivity Potter & Brumfield Relays | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products VF4-1 and VF4-4 Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.47000 | £2.47 |
| 10 | £2.19900 | £21.99 |
| 25 | £2.10040 | £52.51 |
| 50 | £2.02840 | £101.42 |
| 100 | £1.95890 | £195.89 |
| 250 | £1.87060 | £467.65 |
| 500 | £1.80636 | £903.18 |
| 1,000 | £1.74432 | £1,744.32 |
| Unit Price without VAT: | £2.47000 |
|---|---|
| Unit Price with VAT: | £2.96400 |


















