
VC-9922 | |
|---|---|
DigiKey Part Number | VC-9922-ND |
Manufacturer | |
Manufacturer Product Number | VC-9922 |
Description | RACK STEEL 17.7X23.6X25 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 23.620" W x 25.000" H (450.09mm x 599.95mm x 635.00mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 17.720" L x 23.620" W x 25.000" H (450.09mm x 599.95mm x 635.00mm) |
Manufacturer Bud Industries | Door Glass |
Series | Features Fan Top, Removable Sides |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 12U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 11.220" L x 17.720" W x 21.000" H (284.99mm x 450.09mm x 533.40mm) | Weight 69 lbs (31.3 kg) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £238.37000 | £238.37 |
| Unit Price without VAT: | £238.37000 |
|---|---|
| Unit Price with VAT: | £286.04400 |

