Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > VBT2-S5-S5-SMT-TR

All prices are in British pound sterling.
Digi-Key Part Number102-2122-2-ND
Price BreakUnit PriceExtended Price
4003.733681,493.47
8003.484762,787.81
Quantity Available Digi-Key Stock: 400
Can ship immediately
Manufacturer

Manufacturer Part Number

VBT2-S5-S5-SMT-TR

DescriptionCONVERTER DC/DC 2W 5V 400MA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONVERTER DC/DC 2W 5V 400MA | VBT2-S5-S5-SMT-TR | 102-2122-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VBT2-SMT Series
Product Photos VBT2-Sxx-S15-SMT
Product Training Modules Low Power DC-DC Converters
RoHS Information VBT2-S12-S12-SMT Cert of Compliance
3D Model VBT2-S5-S5-SMT
Standard Package400
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesVBT2-SMT
PackagingTape & Reel (TR)
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)4.5V
Voltage - Input (Max)5.5V
Voltage - Output 15V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)400mA
Power (Watts) - Manufacture Series2W
Voltage - Isolation1kV (1000V)
FeaturesSCP
Mounting TypeSurface Mount
Package / Case14-DIP SMD Module (12 Leads)
Size / Dimension0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
Operating Temperature-40°C ~ 85°C
Efficiency80%
Power (Watts) - Max2W
Catalog Page2464 (UK2011-EN PDF)
Other Names102-2122-2
VBT2-S5-S5-SMT
VBT2-S5-S5-SMT-ND
VBT2S5S5SMTTR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
102-2122-1-NDVBT2-S5-S5-SMT-TRCut Tape (CT)624 - Immediate4.480001
102-2122-6-NDVBT2-S5-S5-SMT-TRDigi-Reel®624 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:18:19 6/18/2013 - Help With This Screen