Keywords:





Product Index > Sensors, Transducers > Photodiodes > VBPW34FASR

All prices are in British pound sterling.
Digi-Key Part Number751-1499-6-ND
Price BreakUnit PriceExtended Price
10.770000.77
100.690006.90
250.6084015.21
1000.5475054.75
2500.47656119.14
5000.42588212.94
Quantity Available
Manufacturer

Manufacturer Part Number

VBPW34FASR

DescriptionPHOTODIODE PIN HI SPEED HI SENS
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
PHOTODIODE PIN HI SPEED HI SENS | VBPW34FASR | 751-1499-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets VBPW34FAS/R
Product Photos VBPW34FASR
Featured Product VBPW34x / VBP104x Series High-Speed PIN Photodiodes
Standard Package1
CategorySensors, Transducers
FamilyPhotodiodes
Series-
Wavelength950nm
Color - Enhanced-
Spectral Range780nm ~ 1050nm
Diode TypePIN
Responsivity @ nm-
Response Time100ns
Voltage - DC Reverse (Vr) (Max)60V
Current - Dark (Typ)2nA
Active Area7.5mm²
Viewing Angle130°
Operating Temperature-40°C ~ 100°C
Package / Case2-SMD, Z-Bend
Other Names751-1499-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1499-1-NDVBPW34FASRCut Tape (CT)00.770001
751-1499-2-NDVBPW34FASRTape & Reel (TR)00.301181,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

20:44:38 5/25/2013 - Help With This Screen