Similar




V23105A5301A201 | |
|---|---|
DigiKey Part Number | PB386-ND |
Manufacturer | |
Manufacturer Product Number | V23105A5301A201 |
Description | RELAY TELECOM DPDT 3A 5V |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23105A5301A201 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Box | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 6 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 3 A | Approval Agency cURus |
Switching Voltage 250VAC, 220VDC - Max | Relay Type |
Load - Max Switching 750VA, 660W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J104B2C5VDC.20S | CIT Relay and Switch | 2,768 | 2449-J104B2C5VDC.20S-ND | £1.55000 | Similar |


