



V2006B | |
|---|---|
DigiKey Part Number | A10761-ND |
Manufacturer | |
Manufacturer Product Number | V2006B |
Description | HEATSINK TO-220 36.83X17.80MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Packaging Tray | Width 0.700" (17.78mm) |
Part Status Active | Fin Height 0.850" (21.60mm) |
Type Board Level | Thermal Resistance @ Natural 7.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.45600 | £4.56 |
| 25 | £0.43480 | £10.87 |
| 50 | £0.41940 | £20.97 |
| 100 | £0.40410 | £40.41 |
| 250 | £0.38496 | £96.24 |
| 600 | £0.36750 | £220.50 |
| 1,200 | £0.35421 | £425.05 |
| 5,400 | £0.32696 | £1,765.58 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |







