
UX60SC-MB-5ST(80) | |
|---|---|
DigiKey Part Number | H11671TR-ND - Tape & Reel (TR) H11671CT-ND - Cut Tape (CT) H11671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UX60SC-MB-5ST(80) |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UX60SC-MB-5ST(80) Models |
Category | Features Solder Retention |
Manufacturer Hirose Electric Co Ltd | Operating Temperature -30°C ~ 75°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Obsolete | Voltage - Rated 30VAC |
Connector Type USB - mini B | Mating Cycles 5000 |
Number of Contacts 5 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UX60SC-MB-5ST | Hirose Electric Co Ltd | 2,795 | 26-UX60SC-MB-5STCT-ND | £210.33000 | Parametric Equivalent |
| UX60SC-MB-5ST(84) | Hirose Electric Co Ltd | 1,498 | 26-UX60SC-MB-5ST(84)CT-ND | £231.66000 | Parametric Equivalent |
| UX60SC-MB-5ST(85) | Hirose Electric Co Ltd | 1,500 | 26-UX60SC-MB-5ST(85)TR-ND | £131.72491 | Parametric Equivalent |
| 1-1734035-2 | TE Connectivity AMP Connectors | 11,518 | A123086CT-ND | £652.31000 | Parametric Equivalent |
| 1-1734035-3 | TE Connectivity AMP Connectors | 0 | 1-1734035-3-ND | £321.05227 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.45000 | £4.50 |
| 25 | £0.42120 | £10.53 |
| 50 | £0.40120 | £20.06 |
| 100 | £0.38210 | £38.21 |
| 250 | £0.35812 | £89.53 |
| 500 | £0.34102 | £170.51 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |














