
UT020JCS | |
|---|---|
DigiKey Part Number | SOU1502-ND |
Manufacturer | |
Manufacturer Product Number | UT020JCS |
Description | CONN BACKSH W/CLMP SZ20 SIL PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG21 20 |
Datasheet | Datasheet |
EDA/CAD Models | UT020JCS Models |
Category | Cable Exit 180° |
Manufacturer Souriau-Sunbank by Eaton | Material Brass |
Series | Shielding Unshielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Sealing Gland, Strain Relief |
Type Backshell, Cable Clamp | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Cable Opening 0.453" ~ 0.709" (11.50mm ~ 18.00mm) | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 20 | For Use With/Related Products Trim Trio® UTO and UTOW Connectors |
Thread Size PG21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.43000 | £29.43 |
| 10 | £25.01300 | £250.13 |
| 25 | £23.44680 | £586.17 |
| 50 | £22.32820 | £1,116.41 |
| 100 | £21.26360 | £2,126.36 |
| 250 | £19.93404 | £4,983.51 |
| Unit Price without VAT: | £29.43000 |
|---|---|
| Unit Price with VAT: | £35.31600 |







