Keywords:





Product Index > Sensors, Transducers > Temperature Probe > USP12920

All prices are in British pound sterling.
Digi-Key Part Number615-1095-ND
Price BreakUnit PriceExtended Price
1101.46000101.46
1078.04500780.45
2570.240401,756.01
10046.827004,682.70
25023.413525,853.38
50019.511269,755.63
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

USP12920

DescriptionHIGH TEMP NTC PROBE 100K OHM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HIGH TEMP NTC PROBE 100K OHM | USP12920 | 615-1095-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets USP12920 Drawing
Product Photos USP12920
Standard Package10
CategorySensors, Transducers
FamilyTemperature Probe
Series-
Element TypeThermistor, NTC 100K - J Curve
Temperature Range-
Length - Lead Wire12.00" (304.80mm)
Conductor Type-
Terminal Type-
Length - Protective Tube50.8mm
Diameter - Protective Tube6.35mm
Other Names615-1095
USP 12920

7:20:29 5/22/2013 - Help With This Screen