
USB3343-CP-TR | |
|---|---|
DigiKey Part Number | 638-1116-2-ND - Tape & Reel (TR) 638-1116-1-ND - Cut Tape (CT) 638-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3343-CP-TR |
Description | IC TRANSCEIVER 1/1 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3343-CP-TR Models |
Category | Number of Drivers/Receivers 1/1 |
Manufacturer Microchip Technology | Receiver Hysteresis 150 mV |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 24-QFN (4x4) |
Protocol USB 2.0 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 25 | £1.14840 | £28.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.98116 | £4,905.80 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |








