Similar

UPG2214TB-E4-A | |
|---|---|
DigiKey Part Number | UPG2214TB-E4-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPG2214TB-E4-A |
Description | IC RF SWITCH SPDT 3GHZ 6-SMINI |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN SPDT 3 GHz 50Ohm 6-SuperMiniMold |
Datasheet | Datasheet |
Category | Insertion Loss 0.35dB |
Manufacturer CEL | Test Frequency 3GHz |
Packaging Tape & Reel (TR) | P1dB 27dBm |
Part Status Obsolete | IIP3 58dBm |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Impedance 50Ohm |
Topology Reflective | Operating Temperature -45°C ~ 85°C |
Circuit SPDT | Package / Case 6-TSSOP, SC-88, SOT-363 |
Frequency Range 50MHz ~ 3GHz | Supplier Device Package 6-SuperMiniMold |
Isolation 24dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CG2179M2-C4 | CEL | 127,567 | CG2179M2-C4CT-ND | £0.68000 | Similar |


