Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Lighting, Ballast Controllers > UBA20260T/1,518

All prices are in British pound sterling.
Digi-Key Part Number568-8540-6-ND
Price BreakUnit PriceExtended Price
11.520001.52
101.3690013.69
251.2264030.66
1001.10280110.28
2500.97924244.81
5000.85566427.83
1,0000.70829708.29
Quantity Available Digi-Key Stock: 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA20260T/1,518

DescriptionIC CFL LAMP DVR 600V 16-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UBA20260
Product Training Modules Fluorescent Lamp Electronic Ballasts
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Lighting, Ballast Controllers
Series-
PackagingDigi-Reel®
TypeCFL/TL Controller
Frequency40kHz ~ 100kHz
Voltage - Supply11.9 V ~ 13.8 V
Current - Supply1.6mA
Current - Output Source/Sink-
DimmingYes
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case16-SOIC (0.154", 3.90mm Width)
Drawing Number568; SOT109-1; D, T, TN2; 16
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Supplier Device Package16-SO
Other Names568-8540-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-8540-2-NDUBA20260T/1,518Tape & Reel (TR)5,000 - Immediate0.641742,500
568-8540-1-NDUBA20260T/1,518Cut Tape (CT)5,000 - Immediate1.520001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:39:12 5/23/2013 - Help With This Screen