Keywords:





Product Index > RF/IF and RFID > RF Receivers > U3741BM-P3FLG3

Limited quantity available, not recommended for new design.

All prices are in British pound sterling.
Digi-Key Part NumberU3741BM-P3FLG3CT-ND
Price BreakUnit PriceExtended Price
12.540002.54
252.4424061.06
1002.34440234.44
Quantity Available Digi-Key Stock: 1,835
Can ship immediately
Manufacturer

Manufacturer Part Number

U3741BM-P3FLG3

DescriptionIC RCVR PLL MULTI 600KZ 20-SOIC
Lead Free StatusLead free
 

QuantityItem Number Customer Reference
IC RCVR PLL MULTI 600KZ 20-SOIC | U3741BM-P3FLG3 | U3741BM-P3FLG3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets U3741BM
Product Photos 20-SOIC 0.295
Standard Package1
CategoryRF/IF and RFID
FamilyRF Receivers
Series-
PackagingCut Tape (CT)
Frequency300MHz ~ 450MHz
Sensitivity-109dBm
Data Rate - Maximum10 kBaud
Modulation or ProtocolASK, FSK
ApplicationsRKE, Remote Control Systems
Current - Receiving8.2mA
Data InterfacePCB, Surface Mount
Memory Size-
Antenna ConnectorPCB, Surface Mount
Features-
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature-40°C ~ 105°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC W
Catalog Page555 (UK2011-EN PDF)
Other NamesU3741BM-P3FLG3CT
U3741BMP3FLG3

17:03:13 6/18/2013 - Help With This Screen