Keywords:





Product Index > Capacitors > Trimmers, Variable Capacitors > TZY2R200A001R00

All prices are in British pound sterling.
Digi-Key Part Number490-2003-2-ND
Price BreakUnit PriceExtended Price
2,0000.21414428.28
4,0000.20306812.25
10,0000.195681,956.80
14,0000.192432,694.03
50,0000.185789,289.24
100,0000.1791417,913.91
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TZY2R200A001R00

DescriptionCAP TRIMMER 4.5-20PF 25V SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP TRIMMER 4.5-20PF 25V SMD | TZY2R200A001R00 | 490-2003-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Ceramic Trimmer Caps Part Numbering
Product Photos TZY2R200A001R00
Catalog Drawings TZY2 Series Top
TZY2 Series Side 1
TZY2 Series Bottom
TZY2 Series Side 2
TZY2 Series Footprint
Standard Package2,000
CategoryCapacitors
FamilyTrimmers, Variable Capacitors
SeriesTZY2
PackagingTape & Reel (TR)
Capacitance Range4.5 ~ 20pF
Adjustment TypeTop Adjustment
Voltage - Rated25V
Size / DimensionRectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)0.049" (1.25mm)
Mounting TypeSurface Mount
FeaturesGeneral Purpose
Catalog Page1949 (UK2011-EN PDF)
Other Names490-2003-2

12:24:05 6/19/2013 - Help With This Screen