Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP85438TR

DigiKey Part Number
TSOP85438TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSOP85438TR
Description
SENSOR REMOTE REC 38.0KHZ 45M
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5 V ~ 5.5 V
Manufacturer
Vishay Semiconductor Opto Division
Current - Supply
350 µA
Packaging
Tape & Reel (TR)
Orientation
Top View
Part Status
Obsolete
Mounting Type
Surface Mount
Sensing Distance
45m
Operating Temperature
-25°C ~ 85°C
B.P.F. Center Frequency
38.0kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.