
TSOP6240TT | |
|---|---|
DigiKey Part Number | TSOP6240TTTR-ND - Tape & Reel (TR) TSOP6240TTCT-ND - Cut Tape (CT) TSOP6240TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP6240TT |
Description | SENSOR REMOTE REC 40.0KHZ 40M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5 V ~ 5.5 V |
Manufacturer Vishay Semiconductor Opto Division | Current - Supply 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side or Top View |
Part Status Active | Mounting Type Surface Mount |
Sensing Distance 40m | Operating Temperature -25°C ~ 85°C |
B.P.F. Center Frequency 40.0kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 5 | £0.89400 | £4.47 |
| 10 | £0.85000 | £8.50 |
| 25 | £0.79840 | £19.96 |
| 50 | £0.76240 | £38.12 |
| 100 | £0.72980 | £72.98 |
| 500 | £0.66410 | £332.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,190 | £0.63385 | £754.28 |
| 2,380 | £0.61193 | £1,456.39 |
| 3,570 | £0.59996 | £2,141.86 |
| 5,950 | £0.58572 | £3,485.03 |
| 8,330 | £0.57682 | £4,804.91 |
| 11,900 | £0.56779 | £6,756.70 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

