Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TSL26713FN

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberTSL26713-FNDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

AMS-TAOS USA Inc

Manufacturer Part Number

TSL26713FN

DescriptionIC PROXIMITY DETECTOR 6-DFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
Call
IC PROXIMITY DETECTOR 6-DFN | TSL26713FN | TSL26713-FNDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2671
Product Photos TSL27723FN
Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance18" (45.72cm)
Sensor TypeProximity, Infrared
Sensing ObjectNon-Metallic
Response Frequency400kHz
Material - Body-
Shielding-
Voltage - Supply2.6 V ~ 3.6 V
Output TypeDigital, Open Drain
Terminal Type2-Wire
Package / Case6-DFN
Other NamesTSL26713-FNDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TSL26713-FNCT-NDTSL26713FNCut Tape (CT)3,389 - Immediate1.180001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:15 5/25/2013 - Help With This Screen