Keywords:





Product Index > Sensors, Transducers > Ambient Light Sensors > TSL2560T

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberTSL2560TTR-ND
Price BreakUnit PriceExtended Price
1,0000.90650906.50
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

AMS-TAOS USA Inc

Manufacturer Part Number

TSL2560T

DescriptionIC LIGHT TO DGTL CONV 6-TMB
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TSL2560,61
Standard Package1,000
CategorySensors, Transducers
FamilyAmbient Light Sensors
Series-
PackagingTape & Reel (TR)
With Proximity SensorNo
Wavelength-
Voltage - Supply2.7 V ~ 3.6 V
Current - Dark (Typ)3.2µA
Current - Light (Typ)240µA
Output TypeSMBus™
Operating Temperature-30°C ~ 70°C
Mounting TypeSurface Mount
Package / Case6-SMD, No Lead
Other NamesTSL2560-T
TSL2560-TTR
TSL2560-TTR-ND
TSL2560TTR

2:28:07 6/20/2013 - Help With This Screen